845-060-540-404

Heilind Number:EDA845-060-540-404
Manufacturer:EDAC
Manufacturer Number:845-060-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-404

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions in a single row layout, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. Crafted with copper alloy contacts, it provides excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential connector, a perfect choice for industrial and electronic projects.