845-060-540-412

Heilind Number:EDA845-060-540-412
Manufacturer:EDAC
Manufacturer Number:845-060-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 60 positions, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless connectivity solutions.