845-060-540-512

Heilind Number:EDA845-060-540-512
Manufacturer:EDAC
Manufacturer Number:845-060-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 60 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable and efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component, perfect for applications in industries like telecommunications, automotive, and consumer electronics.