845-060-540-807

Heilind Number:EDA845-060-540-807
Manufacturer:EDAC
Manufacturer Number:845-060-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-807

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The connector boasts two rows with a total of 60 positions, allowing for efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, ensuring reliable and long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The connector's straight mount orientation enhances flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.