845-060-541-101

Heilind Number:EDA845-060-541-101
Manufacturer:EDAC
Manufacturer Number:845-060-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 60 positions, ensuring optimal performance for your circuitry. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.