845-060-541-103

Heilind Number:EDA845-060-541-103
Manufacturer:EDAC
Manufacturer Number:845-060-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 60 positions in a single row, ensuring reliable data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy for optimal conductivity. The sleek green finish adds a touch of style to your setup, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.