845-060-541-107

Heilind Number:EDA845-060-541-107
Manufacturer:EDAC
Manufacturer Number:845-060-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-107

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 60 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or commercial applications, this green connector with a straight mount orientation is the perfect solution for your connectivity needs.