845-060-541-108

Heilind Number:EDA845-060-541-108
Manufacturer:EDAC
Manufacturer Number:845-060-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for durability and safety, its UL 94V-0 Diallyl Phthalate housing material ensures reliable operation even in demanding environments. Featuring a single row configuration with 60 copper alloy contacts, this connector offers seamless and efficient power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Designed for straight mount orientation, it guarantees easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Elevate your PCB assembly with this essential component that guarantees optimal performance and longevity.