845-060-541-112

Heilind Number:EDA845-060-541-112
Manufacturer:EDAC
Manufacturer Number:845-060-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-112

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 60 positions in a single row, allowing for efficient data transmission. The connector features durable Copper Alloy contacts and a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance.