845-060-541-203

Heilind Number:EDA845-060-541-203
Manufacturer:EDAC
Manufacturer Number:845-060-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-203

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows and a total of 60 positions, it offers ample room for secure and efficient connections. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is suitable for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. Upgrade your setup today with this essential component.