845-060-541-404

Heilind Number:EDA845-060-541-404
Manufacturer:EDAC
Manufacturer Number:845-060-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 60 positions in a single row with a compact .1-inch pitch, making it ideal for space-constrained applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures secure and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40°C to 105°C, it offers versatility for various electronic systems, even in challenging environments. Trust in its quality and performance for your connectivity needs.