845-060-541-407

Heilind Number:EDA845-060-541-407
Manufacturer:EDAC
Manufacturer Number:845-060-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-407

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector, meticulously engineered for seamless integration. Featuring 60 positions in a single row with a compact .1-inch pitch and .2-inch row spacing, this connector ensures precise and efficient PCB connections. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in demanding environments. The straight mount orientation simplifies installation, while a broad operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in this essential component for optimal signal transmission and system functionality.