845-060-541-412

Heilind Number:EDA845-060-541-412
Manufacturer:EDAC
Manufacturer Number:845-060-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector in a vibrant Green hue. Designed for optimal functionality, this connector features a single row with 60 positions and a contact material of durable Copper Alloy. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable and safe operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Explore our wide range of connectors for all your PCB connectivity needs.