845-060-541-512

Heilind Number:EDA845-060-541-512
Manufacturer:EDAC
Manufacturer Number:845-060-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed with precision and durability in mind, this connector features 60 positions, organized in two rows with a pitch of .1 inches, ensuring seamless and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. Crafted with copper alloy contacts, it ensures reliable and low-resistance connections. With a straight mount orientation and a row spacing of .2 inches, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.