845-060-541-802

Heilind Number:EDA845-060-541-802
Manufacturer:EDAC
Manufacturer Number:845-060-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-802

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, boasting a durable design for seamless connectivity. Its vibrant green hue adds a pop of color to your setup, while the housing crafted from UL 94V-0 Diallyl Phthalate ensures safety and reliability. With two rows of copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, this connector offers a total of 60 positions for versatile connections. Designed for straight mount orientation, it easily integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential connector, a must-have in any engineer's toolkit.