845-060-541-803

Heilind Number:EDA845-060-541-803
Manufacturer:EDAC
Manufacturer Number:845-060-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 60 positions each, allowing for a secure and efficient connection. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic projects with this essential component.