845-060-541-807

Heilind Number:EDA845-060-541-807
Manufacturer:EDAC
Manufacturer Number:845-060-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-807

Detailed Description

Stay connected with ease using this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of 60 positions each, this connector offers ample connectivity for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.