845-060-541-808

Heilind Number:EDA845-060-541-808
Manufacturer:EDAC
Manufacturer Number:845-060-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek, green design, it offers optimal functionality with an amperage of 3A. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, even in harsh environments. With two rows and 60 positions, it provides ample connectivity for your projects. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component.