845-060-541-812

Heilind Number:EDA845-060-541-812
Manufacturer:EDAC
Manufacturer Number:845-060-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-541-812

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connectors. Designed for high-performance applications, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable conductivity. With two rows and 60 positions, they offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our green-colored connectors for seamless and efficient data transfer within your electronic devices. Elevate your connectivity game with these premium Card Edge Connectors.