845-060-542-101

Heilind Number:EDA845-060-542-101
Manufacturer:EDAC
Manufacturer Number:845-060-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-101

Detailed Description

Enhance your PCB connectivity with our 60-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a single row configuration with a contact pitch of .1 inch and row spacing of .2 inch, this connector ensures precise alignment and reliable data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. Each copper alloy contact is engineered for optimal conductivity, supporting an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its quality and performance for your connectivity needs.