845-060-542-104

Heilind Number:EDA845-060-542-104
Manufacturer:EDAC
Manufacturer Number:845-060-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Featuring 60 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery with minimal signal loss. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Elevate your connectivity solutions with this essential component.