845-060-542-212

Heilind Number:EDA845-060-542-212
Manufacturer:EDAC
Manufacturer Number:845-060-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, essential for seamless integration in electronic devices. Crafted with precision, it features two rows of 60 positions each, allowing for efficient data transmission. The connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transfer. Designed for straight mount orientation, it offers ease of assembly on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its quality for optimal performance in your electronic projects.