845-060-542-404

Heilind Number:EDA845-060-542-404
Manufacturer:EDAC
Manufacturer Number:845-060-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-404

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Featuring 60 positions in a single row, it ensures seamless data transfer on your PCB. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the contact material made of Copper Alloy offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables compact and efficient PCB layouts. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for both industrial and commercial use. Elevate your PCB connectivity with this high-performance connector.