845-060-542-502

Heilind Number:EDA845-060-542-502
Manufacturer:EDAC
Manufacturer Number:845-060-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features two rows of 60 positions each, offering ample space for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a low pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Whether for commercial or industrial use, this connector is a versatile solution, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity infrastructure with this essential component.