845-060-542-603

Heilind Number:EDA845-060-542-603
Manufacturer:EDAC
Manufacturer Number:845-060-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 60 positions on a single row, it ensures reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Each contact is meticulously designed with Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and secure connectivity.