845-060-542-608

Heilind Number:EDA845-060-542-608
Manufacturer:EDAC
Manufacturer Number:845-060-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 60 positions in a single row with a pitch of .1 inches, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105°C. With copper alloy contacts and a straight mount orientation, this connector facilitates secure and stable connections on your PCBs. Upgrade your system's performance with this essential component, ideal for a range of applications in the ever-evolving tech landscape.