845-060-542-802

Heilind Number:EDA845-060-542-802
Manufacturer:EDAC
Manufacturer Number:845-060-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-802

Detailed Description

Enhance connectivity within electronic devices with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies assembly, making it an essential component for electronic systems.