845-060-542-812

Heilind Number:EDA845-060-542-812
Manufacturer:EDAC
Manufacturer Number:845-060-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-542-812

Detailed Description

Enhance your circuit board connectivity with our premium 60-position card edge connector. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3A and copper alloy contacts, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Trust in its high-quality construction and precision engineering for seamless board-to-board connections.