845-060-544-101

Heilind Number:EDA845-060-544-101
Manufacturer:EDAC
Manufacturer Number:845-060-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-544-101

Detailed Description

Enhance your PCB connectivity with our ultra-efficient Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a single row configuration with a staggering 60 positions, ensuring optimal performance for your electronics. Crafted with precision, the connector features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in even the most demanding environments. Its copper alloy contact material and .1-inch pitch deliver superb conductivity, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.