845-060-544-208

Heilind Number:EDA845-060-544-208
Manufacturer:EDAC
Manufacturer Number:845-060-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-544-208

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in challenging environments. With two rows and a total of 60 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.