845-060-555-207

Heilind Number:EDA845-060-555-207
Manufacturer:EDAC
Manufacturer Number:845-060-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green color, this connector ensures reliable operation in a variety of environments. With two rows and sixty positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material and .1 inch pitch guarantee secure and efficient data transmission. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.