845-060-555-512

Heilind Number:EDA845-060-555-512
Manufacturer:EDAC
Manufacturer Number:845-060-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-555-512

Detailed Description

Enhance your electronic connections with our 2-row Board-to-Board PCB Connector, designed for seamless integration in your projects. Featuring a vibrant green color, this connector boasts 60 positions for efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in extreme environments, with an operating temperature range of -40 to 105°C. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.