845-060-555-808

Heilind Number:EDA845-060-555-808
Manufacturer:EDAC
Manufacturer Number:845-060-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-555-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3A. With two rows and 60 positions, it offers ample space for seamless integration on your PCB. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1in and row spacing of .2in allow for precise alignment. Designed for straight mounting orientation, it's perfect for various applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it an essential component for your electronic projects. Elevate your connectivity game with this top-quality connector.