845-060-555-812

Heilind Number:EDA845-060-555-812
Manufacturer:EDAC
Manufacturer Number:845-060-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-555-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 60 positions, ensuring reliable and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee longevity and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB connectivity with this essential component.