845-060-556-207

Heilind Number:EDA845-060-556-207
Manufacturer:EDAC
Manufacturer Number:845-060-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 60 positions each, facilitating efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing ensures optimal safety and reliability. Crafted with precision, the contact material is made of copper alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. The straight mount orientation further streamlines installation processes. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.