845-060-556-212

Heilind Number:EDA845-060-556-212
Manufacturer:EDAC
Manufacturer Number:845-060-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-556-212

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring two rows with a total of 60 positions, it ensures seamless integration for your electronic components. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing, providing reliable protection in various operating environments. Made with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. With a pitch and row spacing of .1 in and .2 in respectively, it offers precise alignment and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your device assembly with this essential connector for optimal performance.