845-060-556-512

Heilind Number:EDA845-060-556-512
Manufacturer:EDAC
Manufacturer Number:845-060-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-556-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless card edge integration, this connector features dual rows with 60 positions, offering optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the contacts are constructed from Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your PCB setup with this essential connector for efficient and reliable electronic connections.