845-060-556-802

Heilind Number:EDA845-060-556-802
Manufacturer:EDAC
Manufacturer Number:845-060-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-556-802

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in a variety of electronic devices. With a vibrant green color and sleek housing crafted from UL 94V-0 Diallyl Phthalate, it not only ensures reliable functionality but also adds a touch of visual appeal to your projects. Boasting two rows of copper alloy contacts and a pitch of .1 inches, this connector offers optimal signal transmission efficiency. Featuring 60 positions and a straight mount orientation, it allows for easy and secure connections on your circuit boards. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Upgrade your setup with this essential component and experience enhanced performance and durability in your electronic assemblies.