845-060-556-803

Heilind Number:EDA845-060-556-803
Manufacturer:EDAC
Manufacturer Number:845-060-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features dual rows with a total of 60 positions, ensuring reliable contact for your electronic components. The straight mount orientation and .1-inch pitch make it easy to install, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. With a contact material of Copper Alloy, it offers excellent conductivity, ideal for high-speed data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this green connector is perfect for various industrial and commercial applications. Upgrade your system with this essential component for optimal performance and connectivity.