845-060-556-804

Heilind Number:EDA845-060-556-804
Manufacturer:EDAC
Manufacturer Number:845-060-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-556-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of 60 contact positions, it offers ample connectivity for your circuit boards. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation further facilitates easy installation, making it a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this cutting-edge connector.