845-060-556-812

Heilind Number:EDA845-060-556-812
Manufacturer:EDAC
Manufacturer Number:845-060-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers superior conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.