845-060-558-101

Heilind Number:EDA845-060-558-101
Manufacturer:EDAC
Manufacturer Number:845-060-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 60 positions, allowing for efficient data transmission. The right angle mount orientation ensures versatile installation options, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With a low amperage of 3A and copper alloy contact material, it ensures optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for a seamless and efficient PCB connection.