845-060-558-102

Heilind Number:EDA845-060-558-102
Manufacturer:EDAC
Manufacturer Number:845-060-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact right-angle mount orientation, ideal for space-constrained applications. With 60 positions and a sturdy housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and secure connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, guaranteeing efficient data transmission and power delivery.