845-060-558-108

Heilind Number:EDA845-060-558-108
Manufacturer:EDAC
Manufacturer Number:845-060-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 60 positions, ensuring reliable transmission for your electronic devices. The right-angle mount orientation allows for efficient PCB assembly, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this green connector offers precise and secure connections. Crafted with copper alloy contacts, it provides optimal conductivity, even in harsh environments. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.