845-060-558-212

Heilind Number:EDA845-060-558-212
Manufacturer:EDAC
Manufacturer Number:845-060-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-212

Detailed Description

Elevate your connectivity with this robust Board To Board PCB Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, it adds a pop of color while delivering exceptional performance. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission in any environment. Featuring two rows of Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers 60 positions for versatile connections. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Ideal for demanding applications, this connector is a must-have in your toolkit for seamless board-to-board connectivity. Elevate your connectivity with this robust Board To Board PCB Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, it adds a pop of color while delivering exceptional performance. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission in any environment. Featuring two rows of Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers 60 positions for versatile connections. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Ideal for demanding applications, this connector is a must-have in your toolkit for seamless board-to-board connectivity.