845-060-558-404

Heilind Number:EDA845-060-558-404
Manufacturer:EDAC
Manufacturer Number:845-060-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-404

Detailed Description

Elevate your PCB connectivity with our innovative Board to Board Connector. Designed for seamless integration, this high-performance component features 60 positions with a single-row layout, ensuring efficient data transmission. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity and durability. Its green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105 °C ensures performance in diverse environments. Discover the perfect solution for your connectivity needs with our Board to Board Connector.