845-060-558-408

Heilind Number:EDA845-060-558-408
Manufacturer:EDAC
Manufacturer Number:845-060-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for space-saving installations. With 60 positions and a single row layout, it ensures efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in demanding environments. Its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and robust board-to-board connections in your electronic designs.