845-060-558-412

Heilind Number:EDA845-060-558-412
Manufacturer:EDAC
Manufacturer Number:845-060-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features a single row with 60 positions, ensuring efficient data transfer. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable and long-lasting connectivity. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for a variety of applications, from industrial machinery to consumer electronics, this green connector is a must-have for your PCB assembly needs. Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features a single row with 60 positions, ensuring efficient data transfer. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable and long-lasting connectivity. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for a variety of applications, from industrial machinery to consumer electronics, this green connector is a must-have for your PCB assembly needs.