845-060-558-512

Heilind Number:EDA845-060-558-512
Manufacturer:EDAC
Manufacturer Number:845-060-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-512

Detailed Description

Enhance your connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Its 60 positions and 2 rows offer ample connectivity possibilities, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Perfect for space-constrained designs, its Right Angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation in every product we offer.