845-060-558-603

Heilind Number:EDA845-060-558-603
Manufacturer:EDAC
Manufacturer Number:845-060-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board assembly, it features a single row of 60 positions, ensuring efficient data transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving layouts. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your system's connectivity with this essential component.